Clifford & Snell YL50 Series Blue Sounder-Beacon Combination, IP66 48V dc Bulkhead Mount, Wall 112 dB @ 1m

Subtotal (1 unit)*

Kr. 2 542,65

(exc. VAT)

Kr. 3 178,31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 542,65

*price indicative

RS Stock No.:
264-6089
Mfr. Part No.:
245292
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Sounder-Beacon Combination

Minimum Sound Level

-18dB

Lens Colour

Blue

Current Type

DC

Light Effect

Flashing

Mount Type

Bulkhead Mount, Wall

Sounder Type

Alarm

Series

YL50

Maximum Supply Voltage

48V dc

Bulb Type

LED

Housing Colour

Red

Minimum Operating Temperature

-35°C

Sound Level at 1m

112dB

Maximum Operating Temperature

70°C

Maximum Sound Level

112dB

Number of Tones

32

Hazardous Area Certification

NO

IP Rating

IP66

Standards/Approvals

EN 54-3, IEC 60533:2015, IEC 60092-504:2016

Housing Material

ABS

The Clifford & Snell Yodalight YL50 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 112 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. The polycarbonate (PC) blue lens on this device offers UV stability, which guards against fading and warping under direct sunlight. Flame-resistant ABS is used to make the enclosure.

Stainless steel fixings

Max sound output 112 dB(A) at 1m

High brightness LED beacon

48 V dc rated operational voltage

Related links