Clifford & Snell YL80 Hi Vis Series Opal Sounder Beacon, 24 V dc, IP66, Wall or Bulkhead, 120dB at 1 Metre
- RS Stock No.:
- 264-6137
- Mfr. Part No.:
- 245373
- Brand:
- Clifford & Snell
Available to back order for despatch 25.06.2024
Added
Price Each
Kr. 3 731,53
(exc. VAT)
Kr. 4 664,41
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 731,53 |
- RS Stock No.:
- 264-6137
- Mfr. Part No.:
- 245373
- Brand:
- Clifford & Snell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell Yodalight YL80 super sounder/LED combination multipurpose audible & visual signalling device designed for use in industrial & marine applications with high ambient background noise. The sounder produces a clear alarm with an intensity of 120 dB from a distance of 1m. This unit also has a UV-stable polycarbonate (PC) opal lens that's protected against fading and warping in direct sunlight. Flame-resistant ABS is used to make the enclosure.
Max sound output 120 dB(A) at 1m
24 V dc rated operational voltage
High brightness LED beacon
24 V dc rated operational voltage
High brightness LED beacon
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Opal |
Mounting Style | Wall or Bulkhead |
Current Type | DC |
Light Effect | Flashing |
Decibels at 1 Metre | 120dB |
Series | YL80 Hi Vis |
Bulb Type | LED |
IP Rating | IP66 |
- RS Stock No.:
- 264-6137
- Mfr. Part No.:
- 245373
- Brand:
- Clifford & Snell