Clifford & Snell YL80 Hi Vis Series Blue Sounder Beacon, 230 V ac, IP66, Wall or Bulkhead, 120dB at 1 Metre
- RS Stock No.:
- 264-6157
- Mfr. Part No.:
- 245398
- Brand:
- Clifford & Snell
Available to back order for despatch 24.06.2024
Added
Price Each
Kr. 4 231,26
(exc. VAT)
Kr. 5 289,08
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 231,26 |
- RS Stock No.:
- 264-6157
- Mfr. Part No.:
- 245398
- Brand:
- Clifford & Snell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell Yodalight YL80 super sounder/LED combination multipurpose audible & visual signalling device designed for use in industrial & marine applications with high ambient background noise. The sounder produces a clear alarm with an intensity of 120 dB from a distance of 1m. This unit also has a UV-stable polycarbonate (PC) blue lens that's protected against fading and warping in direct sunlight. Flame-resistant ABS is used to make the enclosure.
230 V ac rated operational voltage
Stainless steel fixings
Max sound output 120 dB(A) at 1m
Stainless steel fixings
Max sound output 120 dB(A) at 1m
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Lens Colour | Blue |
Mounting Style | Wall or Bulkhead |
Current Type | AC |
Light Effect | Flashing |
Decibels at 1 Metre | 120dB |
Series | YL80 Hi Vis |
Bulb Type | LED |
IP Rating | IP66 |
- RS Stock No.:
- 264-6157
- Mfr. Part No.:
- 245398
- Brand:
- Clifford & Snell