- RS Stock No.:
- 669-5373
- Mfr. Part No.:
- VSO-LED-32
- Brand:
- Cranford Controls
3 In stock for same day dispatch
Added
Price Each
Kr. 688,09
(exc. VAT)
Kr. 860,11
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 688,09 |
10 - 14 | Kr. 667,38 |
15 + | Kr. 639,82 |
- RS Stock No.:
- 669-5373
- Mfr. Part No.:
- VSO-LED-32
- Brand:
- Cranford Controls
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sounder / Beacon - VSO-LED Series
Suitable for use in factories, machine rooms, workshops and areas where sounders alone may not be sufficient to raise an alarm
1 flash per second
Can be used with or without a detector
Locking cover plate is available if a detector is not being used (see stock number 669-5382)
1 flash per second
Can be used with or without a detector
Locking cover plate is available if a detector is not being used (see stock number 669-5382)
Warning
Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 18 → 30 V dc |
Lens Colour | Clear |
Mounting Style | Surface Mount |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 93dB |
Series | VSO-LED |
Bulb Type | LED |
Housing Colour | White |
Minimum Decibel | 87dB |
Maximum Decibel | 93dB |
Number Of Tones | 32 |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
- RS Stock No.:
- 669-5373
- Mfr. Part No.:
- VSO-LED-32
- Brand:
- Cranford Controls