Banner EZ-LIGHT Series Green, Yellow, Red Sounder-Beacon Combination, IP50 3V DIN, Flat Mount 95 dB @ 1m
- RS Stock No.:
- 865-5005
- Mfr. Part No.:
- K80LGRA1YP
- Brand:
- Banner
Subtotal (1 unit)*
Kr. 2 275,19
(exc. VAT)
Kr. 2 843,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 275,19 |
*price indicative
- RS Stock No.:
- 865-5005
- Mfr. Part No.:
- K80LGRA1YP
- Brand:
- Banner
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
| Brand | Banner | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 75dB | |
| Lens Colour | Green, Yellow, Red | |
| Current Type | DC | |
| Light Effect | Pulsed, Steady | |
| Current Consumption | 40mA | |
| Mount Type | DIN, Flat Mount | |
| Series | EZ-LIGHT | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 95dB | |
| Housing Colour | Yellow | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 95dB | |
| Number of Tones | 1 | |
| Hazardous Area Certification | No | |
| IP Rating | IP50 | |
| Standards/Approvals | UL, RoHS, CE | |
| Housing Material | Nylon, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 75dB | ||
Lens Colour Green, Yellow, Red | ||
Current Type DC | ||
Light Effect Pulsed, Steady | ||
Current Consumption 40mA | ||
Mount Type DIN, Flat Mount | ||
Series EZ-LIGHT | ||
Bulb Type LED | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 95dB | ||
Housing Colour Yellow | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 95dB | ||
Number of Tones 1 | ||
Hazardous Area Certification No | ||
IP Rating IP50 | ||
Standards/Approvals UL, RoHS, CE | ||
Housing Material Nylon, Polycarbonate | ||
- COO (Country of Origin):
- US
Turck EZ-LIGHT K80 LED Sounder Beacons
Turck Banner EZ-LIGHT K80 series LED sounder beacons are DC operated indicators that provide extremely bright lighting and loud audible tone for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K80 series suitable for use in a wide range of applications and environments.
IP67 rated
Steady or pulsed sound indication
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Related links
- Banner EZ-LIGHT Series Yellow Red Sounder-Beacon Combination Flat Mount 95 dB @ 1m
- Banner Yellow Red Sounder-Beacon Combination DIN 95 dB @ 1m
- Banner K50L Series Red Green Sounder-Beacon Combination DIN 95 dB @ 1m
- Banner Red Yellow Sounder-Beacon Combination DIN 95 dB @ 1m
- Banner K50L Series Red Green Sounder-Beacon Combination Base, Flat 95 dB @ 1m
- Banner EZ-LIGHT Series Green Yellow Flashing Beacon 3V dc DIN IP67, IP69K
- Banner EZ-LIGHT K50L Series Red Yellow Sounder-Beacon Combination, IP67 30V dc Base 94 dB @ 1m
- e2s SONF1 Series Red Sounder-Beacon Combination, IP66 230V ac Wall 95 dB @ 1m