Keithley 6220 Series Programmable AC/DC Source, 220 V, 210 mA

Subtotal (1 unit)*

Kr. 206 790,00

(exc. VAT)

Kr. 258 487,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 206 790,00

*price indicative

RS Stock No.:
273-9478
Mfr. Part No.:
6221/2182A/E
Brand:
Keithley
Find similar products by selecting one or more attributes.
Select all

Brand

Keithley

Product Type

Programmable AC/DC Source

Series

6220

Source Meter Function

Ac and Dc Current Source

Source Voltage Range

220 V

Source Current Range

210 mA

Standards/Approvals

No

COO (Country of Origin):
CN
The Keithley Delta Mode System can be operated like a single instrument. The combination is ideal for resistance measurements, pulsed I-V measurements, and differential conductance measurements, providing significant advantages over other solutions.

Accurate measurement

Current reversal, resistance measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy