TE Connectivity 52734 Uninsulated Spade Connector 26 AWG to 22 AWG

Subtotal (1 pack of 500 units)*

Kr. 2 834,60

(exc. VAT)

Kr. 3 543,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 834,60Kr. 5,669

*price indicative

RS Stock No.:
472-134
Distrelec Article No.:
304-61-732
Mfr. Part No.:
52734-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Thickness

460μm

Insulation

Uninsulated

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

26AWG

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32

Overall Length

13.06mm

Series

52734

COO (Country of Origin):
US
The TE Connectivity Spring spade terminal is an expertly designed solution for reliable electrical connections in a variety of applications. Engineered for wires with sizes ranging from 26 to 22 AWG, this terminal boasts a sturdy construction complemented by a closed barrel design. Its tin plating ensures enhanced conductivity and consistent performance, making it an ideal choice for a wide range of industrial and commercial setups. This terminal is not only easy to install but also provides excellent stability, thanks to its precise stud size compatibility. With a focus on quality and durability, this component is perfect for users seeking dependable connectivity in their projects.

Designed for efficient wire termination

Tin-plated for superior electrical conductivity

Closed barrel construction for robust performance

Compatible with various wire sizes for flexibility in use

Provides stable connections through precise stud sizing

Non-insulation support for versatile application

Low halogen content, contributing to safer use in sensitive environments

Loose piece packaging for convenience in handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy