Keystone PC QUICK-FIT Black Uninsulated Male Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size

Get a bulk buy discount

Add 500 more to save Kr. 25,50

View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 175,40

(exc. VAT)

Kr. 219,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400Kr. 1,754Kr. 175,40-
500 - 900Kr. 1,703Kr. 170,30Kr. 25,50
1000 - 2400Kr. 1,658Kr. 165,80Kr. 96,00
2500 - 4900Kr. 1,614Kr. 161,40Kr. 350,00
5000 +Kr. 1,573Kr. 157,30Kr. 905,00

*price indicative

RS Stock No.:
160-3391
Mfr. Part No.:
1282
Brand:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Termination Type

Crimp

Product Type

Spade Connector

Gender

Male

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Insulation

Uninsulated

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Vertical

Standards/Approvals

No

Insulation Material

TPE

Overall Length

14.02mm

Series

PC QUICK-FIT

RoHS Status: Exempted

COO (Country of Origin):
US

2.8 / 6.35 mm double-use tab


Tab for mounting on printed circuit boards, with the advantage of being able to accomodate 6.35 mm Faston tabs as well as 2.8 mm receptacles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy