JST LNDDF Red Insulated Female Spade Connector, Crimp, 2.79 x 0.5 mm Tab Size
- RS Stock No.:
- 166-7547
- Mfr. Part No.:
- LNDDF1.25-110T-5
- Brand:
- JST
Subtotal (1 box of 1000 units)*
Kr. 4 415,75
(exc. VAT)
Kr. 5 519,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 2 unit(s) shipping from 23 December 2026
- Plus 1 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 4 415,75 | Kr. 4,416 |
*price indicative
- RS Stock No.:
- 166-7547
- Mfr. Part No.:
- LNDDF1.25-110T-5
- Brand:
- JST
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
| Brand | JST | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 2.79 x 0.5 mm | |
| Tab Thickness | 500μm | |
| Tab Width | 5.6mm | |
| Insulation | Insulated | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 18.7mm | |
| Series | LNDDF | |
| Select all | ||
|---|---|---|
Brand JST | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 2.79 x 0.5 mm | ||
Tab Thickness 500μm | ||
Tab Width 5.6mm | ||
Insulation Insulated | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 18.7mm | ||
Series LNDDF | ||
- COO (Country of Origin):
- JP
Female Quick Disconnect Straight Insulation
JST Insulated Crimp Terminals
Related links
- JST LNDDF Red Insulated Female Spade Connector 2.79 x 0.5 mm Tab Size
- JST LNDDF Insulated Female Spade Connector 2.79 x 0.8 mm Tab Size 22 AWG to 16 AWG
- JST FVDDF Red Insulated Female Spade Connector 2.79 x 0.5 mm Tab Size 22 AWG to 16 AWG
- JST FVDDF Red Insulated Female Spade Connector 2.79 x 0.8 mm Tab Size 22 AWG to 16 AWG
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19019 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 18 AWG to 22 AWG
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG