TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG

Subtotal (1 reel of 2700 units)*

Kr. 4 863,87

(exc. VAT)

Kr. 6 079,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 4 863,87Kr. 1,801

*price indicative

RS Stock No.:
173-5260
Mfr. Part No.:
2-520193-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

4.75 x 0.81 mm

Tab Thickness

810μm

Tab Width

4.75mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Polyamide 66

Standards/Approvals

No

Overall Length

0.855in

Series

Ultra-Fast .187

COO (Country of Origin):
US

TE Connectivity FASTON 187 Series Ultra-Fast Receptacle Crimp Terminals


FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 187 series Ultra-Fast receptacle crimp wire connectors are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

For Crimping Tools see typically, Stock No 245-5351

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals


Note

Solder Diameter = 0.187" (4.75mm) and 0.250" (6.35mm)

Approvals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy