RS PRO Gold Uninsulated Male Spade Connector, Solder, 6.35 x 0.8 mm Tab Size

Get a bulk buy discount

Add 1000 more to save Kr. 50,00

View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 51,70

(exc. VAT)

Kr. 64,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 000 unit(s) ready to ship
  • Plus 10 000 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900Kr. 0,517Kr. 51,70-
1000 - 1900Kr. 0,467Kr. 46,70Kr. 50,00
2000 - 4900Kr. 0,429Kr. 42,90Kr. 176,00
5000 - 9900Kr. 0,398Kr. 39,80Kr. 595,00
10000 +Kr. 0,36Kr. 36,00Kr. 1 570,00

*price indicative

RS Stock No.:
178-8409
Distrelec Article No.:
304-25-375
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spade Connector

Termination Type

Solder

Gender

Male

Tab Thickness

800μm

Tab Size

6.35 x 0.8 mm

Tab Width

6.35mm

Insulation

Uninsulated

Colour

Gold

Contact Material

Brass

Contact Plating

Brass

Orientation

Straight

Standards/Approvals

No

Overall Length

14mm

Series

RS PRO

COO (Country of Origin):
TW
RS PRO MALE TERMINALS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy