TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector, Solder, 6.35 x 0.81 mm Tab Size

Subtotal (1 pack of 2800 units)*

Kr. 5 379,15

(exc. VAT)

Kr. 6 723,94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 January 2027
  • Plus 1 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 5 379,15Kr. 1,921

*price indicative

RS Stock No.:
190-3149
Mfr. Part No.:
63969-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Product Type

Spade Connector

Gender

Female

Tab Thickness

810μm

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Colour

Black

Contact Material

Brass

Contact Plating

Tin over Nickel, Tin over Copper

Orientation

Straight

Standards/Approvals

RoHS

Overall Length

12.19mm

Series

FASTON .250

TE Connectivity FASTON 250/205 Series PCB Receptacle Terminals


FASTON 250/205 series PCB mount receptacle terminals that accept a mating tab with a width of 6.35 or 5.21mm. These FASTON 250/205 series quick connect PCB mount receptacle terminals are made from tin plated brass and are suitable for use with a 3.18mm thickness PCB. The design of these FASTON 250/205 PCB receptacles provides a low insertion force.

Faston


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy