MECATRACTION S Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG

Subtotal (1 box of 100 units)*

Kr. 415,60

(exc. VAT)

Kr. 519,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 4,156Kr. 415,60

*price indicative

RS Stock No.:
200-7008
Mfr. Part No.:
C100SQAP6,35
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Thickness

800μm

Tab Width

6.3mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Polycarbonate

Overall Length

26mm

Series

S

RoHS Status: Exempted

C100SQAP6,35

The Mecatraction fully insulated female disconnects.

Tin-plated brass double crimp “S” version

Copper sleeve for crimping insulation giving better resistance to vibration

Polycarbonate insulation sleeve.

Maximum operating temperature: +125°C

Flammability rating: UL94V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy