Molex 19007 Yellow Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 213-5332
- Distrelec Article No.:
- 304-57-065
- Mfr. Part No.:
- 190070040
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
Kr. 2 708,00
(exc. VAT)
Kr. 3 385,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | Kr. 5,416 | Kr. 2 708,00 |
*price indicative
- RS Stock No.:
- 213-5332
- Distrelec Article No.:
- 304-57-065
- Mfr. Part No.:
- 190070040
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Insulation Material | Nylon | |
| Standards/Approvals | CSA LR18689, UL E79133 | |
| Series | 19007 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Insulation Material Nylon | ||
Standards/Approvals CSA LR18689, UL E79133 | ||
Series 19007 | ||
- COO (Country of Origin):
- US
The Molex 190070040 is a flag quick disconnect terminal. which has a female gender, compatible for 10 to 12 AWG or 5 to 3.30 mm² Wire. It has a tab dimensions of 6.35 x 0.81mm.
CSA certified
UL certified
Related links
- Molex 19007 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- Molex 19007 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19006 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- Molex 19003 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 26 AWG to 24 AWG
- Molex 19606 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- Chemelex B-106 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- TE Connectivity PIDG FASTON .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10
- TE Connectivity Ultra-Fast Plus .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to