Molex 19023 Red Insulated Male Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 213-5362
- Distrelec Article No.:
- 304-57-073
- Mfr. Part No.:
- 190230005
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
Kr. 2 031,00
(exc. VAT)
Kr. 2 539,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | Kr. 2,031 | Kr. 2 031,00 |
*price indicative
- RS Stock No.:
- 213-5362
- Distrelec Article No.:
- 304-57-073
- Mfr. Part No.:
- 190230005
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Zinc Chromate | |
| Orientation | Straight | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | UL E79133, CSA LR18689 | |
| Series | 19023 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Zinc Chromate | ||
Orientation Straight | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals UL E79133, CSA LR18689 | ||
Series 19023 | ||
- COO (Country of Origin):
- US
The Molex 190230005 is a standard InsulKrimp Quick Disconnect terminal. Which has a Male gender, compatible for 18 to 22 AWG or 0.80 to 0.35mm² Wire. It has a tab dimensions of 6.35 x 0.81mm.
CSA certified
UL certified
Related links
- Molex 19023 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19023 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity Ultra-Fast Plus .250 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp 19001 Yellow Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity Faston Clear Insulated Male/Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG