Eaton LT306.022.3 Insulated Quick Disconnect Crimp Terminal, 2.8 x 0.8 mm Tab Size

Subtotal (1 pack of 100 units)*

Kr. 277,30

(exc. VAT)

Kr. 346,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 2,773Kr. 277,30

*price indicative

RS Stock No.:
229-9304
Mfr. Part No.:
058863 LT306.022.3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Quick Disconnect Crimp Terminal

Tab Size

2.8 x 0.8 mm

Insulation

Insulated

Standards/Approvals

IEC/EN 61439

Series

LT306.022.3

COO (Country of Origin):
DE
The Eaton fast-on connector available in single unit used for conductor which has 0.5-1mm² cross-section.

Operating temperature range is from -25 °C to 60 °C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy