Thomas & Betts B14-250A Metallic Uninsulated Female Spade Connector, 0.250 x 0.032 Tab Size 14 AWG to 16 AWG

Subtotal (1 pack of 50 units)*

Kr. 589,20

(exc. VAT)

Kr. 736,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 11,784Kr. 589,20

*price indicative

RS Stock No.:
253-1409
Mfr. Part No.:
7TAI029700R0012
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Spade Connector

Gender

Female

Tab Width

0.62in

Tab Size

0.250 x 0.032

Insulation

Uninsulated

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

16AWG

Colour

Metallic

Contact Material

Brass

Contact Plating

Tin Plated

Orientation

90°

Standards/Approvals

UL E66716

Overall Length

0.58in

Series

B14-250A

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB makes non-insulated 90 degree flag female disconnect. The length is 0.58 inches, width is 0.62 inches and tab size 0.250x 0.032.

Wire range 16-14 AWG

Made from copper

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy