Knipex 97 99 0 Blue Insulated Female Spade Connector 16 AWG to 14 AWG
- RS Stock No.:
- 277-7930
- Mfr. Part No.:
- 97 99 021
- Brand:
- Knipex
Subtotal (1 bag of 100 units)*
Kr. 149,63
(exc. VAT)
Kr. 187,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
- Plus 96 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 149,63 | Kr. 1,496 |
*price indicative
- RS Stock No.:
- 277-7930
- Mfr. Part No.:
- 97 99 021
- Brand:
- Knipex
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
| Brand | Knipex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 6.3mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Nylon | |
| Series | 97 99 0 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 6.3mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Nylon | ||
Series 97 99 0 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Knipex blade terminal socket has surface made from tin.
Insulation material nylon
RoHS compliant
Related links
- Knipex 97 99 0 Red Insulated Female Spade Connector 22 AWG to 16 AWG
- Knipex 97 99 0 Yellow Insulated Female Spade Connector 12 AWG to 10 AWG
- Knipex 97 99 1 Blue Insulated Male Spade Connector 16 AWG to 14 AWG
- Knipex 97 99 Sliver Uninsulated Female Spade Connector, Crimp 16 AWG
- Knipex 97 99 Sliver Uninsulated Female Spade Connector, Crimp 14 AWG
- Knipex 97 99 1 Red Insulated Male Spade Connector 22 AWG to 16 AWG
- Knipex 16 AWG to 14 AWG, Blue
- Knipex 12 AWG to 10 AWG, Yellow