TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector, Crimp 20 AWG to 15 AWG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
388-3280
Mfr. Part No.:
341412-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Contact Material

Brass

Contact Plating

Tin

Standards/Approvals

No

Series

Positive Lock .250 Mk II

TE Connectivity Positive Lock Connector Contacts - MK II 250 Series


MK II 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range


Note

For Shrouds order separately: Black 388-3246, Natural 388-3252 and Red 388-3268.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy