TE Connectivity FASTIN-FASTON .187 Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 17 AWG to 13

Subtotal (50 units, in packs of 50)*

Kr. 78,65

(exc. VAT)

Kr. 98,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 650 unit(s) ready to ship
  • Plus 300 unit(s) ready to ship from another location
  • Plus 116 750 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 1,573Kr. 78,65

*price indicative

RS Stock No.:
718-8056
Mfr. Part No.:
281197-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

4.75 x 0.81 mm

Tab Thickness

0.81mm

Tab Width

4.75mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Colour

Black

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

15mm

Series

FASTIN-FASTON .187

TE Connectivity FASTIN FASTON Series 187 Quick Connect Receptacle Crimp Terminals


FASTIN FASTON 187 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 187 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 187 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 187 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy