TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 797-2211
- Mfr. Part No.:
- 63038-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
Kr. 209,20
(exc. VAT)
Kr. 261,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 800 unit(s) shipping from 05 October 2026
- Plus 2 000 unit(s) shipping from 12 October 2026
- Plus 8 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 2,092 | Kr. 209,20 |
*price indicative
- RS Stock No.:
- 797-2211
- Mfr. Part No.:
- 63038-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Termination Type | Stud | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 18.16mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Stud | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 18.16mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- US
TE Connectivity Crimp Tab Terminal
The TE Connectivity FASTON 250 are stud mount male, uninsulated tab terminals designed for quick connection. It provides a quick connection to the conductor when used with the correct tooling methods.
Features and Benefits
• Contact terminals are made from copper alloy
• Crimp material is made from tin-plated brass alloy
• Has precisely controlled crimping and uniform reliability
• Mounting angle is 90° for secure PCB connection
• Number of positions is 19
• Operation temperature ranges between -20°C and 85°C
• Operation temperature ranges between -30°C and 110°C
• Pitch connector size is 0.50mm
• Straight configuration gives design flexibility
• Tab size is 6.35mm x 0.81mm
• Termination style is surface mount
• These are mounted using rivets or screws through stud holes
Applications
• Automotive industry
• Computer and peripheral equipment
• Industrial controllers
• Test equipment and telecommunication
• Audio and visual connection
• Wire-to-board connection
TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Applications
These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 888 AWG
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Gold Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9 AWG