Subtotal (1 unit)*
Kr. 630,05
(exc. VAT)
Kr. 787,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 630,05 |
*price indicative
- RS Stock No.:
- 188-3983
- Mfr. Part No.:
- 10.8
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Head Type | Open End | |
| Sub Type | Dynamo | |
| Size | 8 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Head Type Open End | ||
Sub Type Dynamo | ||
Size 8 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 691 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Facom 10.8 is a 17.5 mm long metric open end bit .
Length 17.5 mm
Thickness 5 mm
Related links
- Facom Open End Dynamo Chrome Finish
- Facom Open End Dynamo Chrome Finish
- Facom Open End Dynamo Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 8 mm, Chrome Finish
- Facom Open End Spanner Handle Chrome Finish
- Facom Open End Spanner Insert Chrome Finish
- Facom Open End Multiplier 128 mm, Chrome Finish
- Facom Open End Open End Bit 9.5 mm, Chrome Finish