Subtotal (1 unit)*
Kr. 646,19
(exc. VAT)
Kr. 807,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 646,19 |
*price indicative
- RS Stock No.:
- 188-4015
- Mfr. Part No.:
- 10.18
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Head Type | Open End | |
| Sub Type | Dynamo | |
| Size | 18 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Head Type Open End | ||
Sub Type Dynamo | ||
Size 18 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 691 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Facom 10.18 is a 20mm long metric open end bit.
Length 20 mm
Thickness 9 mm
Related links
- Facom Open End Dynamo Chrome Finish
- Facom Open End Dynamo Chrome Finish
- Facom Open End Dynamo Chrome Finish
- Facom Open End Spanner Head 18 mm, Chrome Finish
- Facom Open End Open End Insert 18 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 18 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 18 mm, Chrome Finish
- Facom Open End Spanner Head 19 mm, Chrome Finish