Facom Open End Torque Wrench Part Polygon Drive, 9 x 12 mm Insert, 15 mm, Chrome Finish

Subtotal (1 unit)*

Kr. 669,64

(exc. VAT)

Kr. 837,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 669,64

*price indicative

RS Stock No.:
235-8937
Mfr. Part No.:
12.15
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner Insert

Sub Type

Torque Wrench Part Polygon Drive

Head Type

Open End

Size

15 mm

Insert Size

9 x 12 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
TW
The Facom 12 series is the metrix polygon drive. The size of the polygon drive is the 15 mm and the overall length is the 17.5 mm.

Drive size is 9 x 12 mm

Weight is the 46 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy