Facom Open End Torque Wrench Part Polygon Drive, 9 x 12 mm Insert, 17 mm, Chrome Finish
- RS Stock No.:
- 235-8939
- Mfr. Part No.:
- 12.17
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 669,64
(exc. VAT)
Kr. 837,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 669,64 |
*price indicative
- RS Stock No.:
- 235-8939
- Mfr. Part No.:
- 12.17
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Sub Type | Torque Wrench Part Polygon Drive | |
| Head Type | Open End | |
| Size | 17 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Sub Type Torque Wrench Part Polygon Drive | ||
Head Type Open End | ||
Size 17 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom 12 series is the metrix polygon drive. The size of the polygon drive is the 17 mm and the overall length is the 17.5 mm.
Drive size is 9 x 12 mm
Weight is the 50 g
Related links
- Facom Open End Torque Wrench Part Polygon Drive 17 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 16 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 9 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 19 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 18 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 15 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 13 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 7 mm, Chrome Finish