Wera Koloss Series Tapered Koloss centring pin, 135 mm
- RS Stock No.:
- 705-4830
- Mfr. Part No.:
- 05003696001
- Brand:
- Wera
Subtotal (1 unit)*
Kr.422 43
(exc. VAT)
Kr.528 04
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 422,43 |
*price indicative
- RS Stock No.:
- 705-4830
- Mfr. Part No.:
- 05003696001
- Brand:
- Wera
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
| Brand | Wera | |
| Type | Koloss centring pin | |
| Series | Koloss | |
| Head Type | Tapered | |
| Size | 135 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Type Koloss centring pin | ||
Series Koloss | ||
Head Type Tapered | ||
Size 135 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
8781 C Koloss centring pin
Centring pin for the Wera Koloss. To align lugs or drill holes. Conical pin, tough, hardened chrome-molybdenum steel.
KOLOSS centring pin can be used with Wera KOLOSS 8002 C
To align lugs or drill holes.
Conical pin
Out of tough, hardened chrome-molybdenum steel
To align lugs or drill holes.
Conical pin
Out of tough, hardened chrome-molybdenum steel
8781 C Koloss centring pin, 50 x 135 mm
Related links
- Wera Koloss 1/2 in Square Ratchet, 341 mm Overall
- Wera Koloss 1/2 in Ratchet Socket Wrench with Ratchet Handle, 365 mm Overall
- Nexperia PBSS305NZ 5.1 A 4-Pin SOT-223
- Nexperia BC847BW 100 mA 3-Pin SOT-323
- Infineon ISC N-Channel MOSFET 135 V, 8-Pin PG-TDSON-8 ISC037N13NM6ATMA1
- Infineon ISZ N-Channel MOSFET 135 V, 8-Pin PG-TDSON-8 ISZ143N13NM6ATMA1
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- NEBO LED Torch Grey - Rechargeable 1600 lm, 135 mm