- RS Stock No.:
- 187-6808
- Mfr. Part No.:
- SS011-0507
- Brand:
- Bahco
1 In stock for same day dispatch
Added
Price Each
Kr. 387,86
(exc. VAT)
Kr. 484,82
(inc. VAT)
Units | Per unit |
1 + | Kr. 387,86 |
- RS Stock No.:
- 187-6808
- Mfr. Part No.:
- SS011-0507
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Double end deep offset ring wrench, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Imperial or Metric | Metric |
Metric Size | 5.5 mm, 7mm |
Overall Length | 180 mm |
Double Ended | Yes |
Material | Stainless Steel |
Offset | Yes |
Size | 5.5 x 7 mm |