SAM 22 mm Tubular Box Spanner, 275 mm Overall
- RS Stock No.:
- 221-3383
- Mfr. Part No.:
- 85-22
- Brand:
- SAM
Subtotal (1 unit)*
Kr. 525,67
(exc. VAT)
Kr. 657,09
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 525,67 |
*price indicative
- RS Stock No.:
- 221-3383
- Mfr. Part No.:
- 85-22
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 22 mm | |
| Product Type | Tubular Box Spanner | |
| Head Shape | Hex | |
| Overall Length | 275mm | |
| Drive Type | Socket Hex | |
| Material | Carbon Steel | |
| Finish | Steel | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 691, NF ISO 691, NF ISO 3318, DIN 3113, DIN ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 22 mm | ||
Product Type Tubular Box Spanner | ||
Head Shape Hex | ||
Overall Length 275mm | ||
Drive Type Socket Hex | ||
Material Carbon Steel | ||
Finish Steel | ||
Number of Points 6 | ||
Standards/Approvals ISO 691, NF ISO 691, NF ISO 3318, DIN 3113, DIN ISO 691, ISO 3318 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Socket Wrench or fitter pipe spanner forged in treated carbon steel recommended for the assembly of steel structures.
Epoxy coating presentation
pin shaped key handle
Related links
- SAM 22 mm Tubular Box Spanner, 165 mm Overall
- SAM 22 mm Tubular Box Spanner, 231 mm Overall
- SAM 19 mm Tubular Box Spanner, 240 mm Overall
- SAM Tubular Box Spanner, 231 mm Overall
- Teng Tools Adjustable Spanner 50 mm Jaw Capacity, Bi-Material Handle
- STAHLWILLE Combination Ratchet Spanner, 275 mm Overall 0.826 in
- SAM Offset Ring Spanner 46 mm, 275 mm Overall
- SAM 20 mm Tubular Box Spanner, 210 mm Overall