Knipex Open End Wrench, 190.5 mm Overall, 45750 in Jaw Capacity VDE/1000V Approved
- RS Stock No.:
- 267-3163
- Mfr. Part No.:
- 98 00 3/4"
- Brand:
- Knipex
Subtotal (1 unit)*
Kr. 436,44
(exc. VAT)
Kr. 545,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 436,44 |
*price indicative
- RS Stock No.:
- 267-3163
- Mfr. Part No.:
- 98 00 3/4"
- Brand:
- Knipex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Jaw Capacity | 45750 in | |
| Product Type | Open End Wrench | |
| Wrench Type | Open End Wrench | |
| Overall Length | 190.5mm | |
| Non-Sparking | No | |
| Finish | Chrome | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Jaw Capacity 45750 in | ||
Product Type Open End Wrench | ||
Wrench Type Open End Wrench | ||
Overall Length 190.5mm | ||
Non-Sparking No | ||
Finish Chrome | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant with RoHS
The Knipex open-end wrench is chrome-plated basic tool.
Jaw 15 degree celcius angled
Chrome vanadium steel, forged, oil-hardened
Related links
- Knipex Open End Wrench 45748 in Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 45872 in Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 16 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 22 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 24 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 8 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 9 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 13 mm Jaw Capacity VDE/1000V Approved