STAHLWILLE Double Jointed, 227mm Overall
- RS Stock No.:
- 270-2101
- Mfr. Part No.:
- 43413234
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
Kr. 910,67
(exc. VAT)
Kr. 1 138,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 910,67 |
*price indicative
- RS Stock No.:
- 270-2101
- Mfr. Part No.:
- 43413234
- Brand:
- STAHLWILLE
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
| Brand | STAHLWILLE | |
| Product Type | Wrench | |
| Wrench Type | Double Jointed | |
| Overall Length | 227mm | |
| Finish | Round | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Wrench | ||
Wrench Type Double Jointed | ||
Overall Length 227mm | ||
Finish Round | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
Stahlwille Wrench, 227mm Overall Length, Chrome Alloy Steel - 43413234
This wrench is a hand tool designed for turning fasteners in industrial settings. It is a double-ended spanner MADE from a chrome-alloy steel to provide strength for demanding tasks. The tool measures 227mm in overall length and is intended for professional use in sectors that require precise torque application. It is not approved for use on live electrical systems carrying 1000 V.
Features and Benefits:
• Double-ended configuration increases access in confined spaces
• Chrome-alloy construction delivers high mechanical strength
• Designed for professional use in torque-intensive tasks
• 227mm length improves leverage for stubborn fasteners
• Non-VDE specification indicates no live-voltage insulation
• Chrome-alloy construction delivers high mechanical strength
• Designed for professional use in torque-intensive tasks
• 227mm length improves leverage for stubborn fasteners
• Non-VDE specification indicates no live-voltage insulation
Applications
• Suitable for assembly work in automation equipment
• Ideal for maintenance of mechanical drive components
• Used for tightening fasteners on electrical enclosures when de-energised
• Can be used for adjustments on production-line machinery
• Ideal for maintenance of mechanical drive components
• Used for tightening fasteners on electrical enclosures when de-energised
• Can be used for adjustments on production-line machinery
What material properties affect tool longevity?
The chrome-alloy steel composition provides enhanced tensile strength and wear resistance under repetitive torque cycles.
Is this appropriate for live electrical work?
No
it lacks VDE/1000V approval and should only be used on de-energised circuits or non-live components.
How does the tools form support confined-area tasks?
The double-ended layout lets technicians access two different sizes or angles without changing tools, reducing task time in restricted spaces.
What should technicians consider regarding leverage and torque?
The 227mm overall length increases turning moment compared with shorter spanners, allowing effective application of higher torque with controlled effort.
Related links
- RS PRO Double Ended Open Spanner pieces, 227 mm Overall
- SAM 50-CD Series Combination Spanner Metric 227 mm Overall
- RS PRO Double Ended Open Spanner Metric, 227 mm Overall
- Dormer HSS, 227 mm Overall 15.5 mm
- Dormer HSS, 227 mm Overall 16 mm 1
- ITL Insulated Tools Ltd Insulated 227 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205.00 mm Overall