SAM 50 Series Combination Spanner, 5/8in, Imperial, 202 mm Overall
- RS Stock No.:
- 270-3350
- Mfr. Part No.:
- 50AP5/8"
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-3350
- Mfr. Part No.:
- 50AP5/8"
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Spanner Type | Combination Spanner | |
| Imperial Size | 5/8in | |
| Overall Length | 202 mm | |
| Series | 50 | |
| Imperial or Metric | Imperial | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Spanner Type Combination Spanner | ||
Imperial Size 5/8in | ||
Overall Length 202 mm | ||
Series 50 | ||
Imperial or Metric Imperial | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
The SAM Combination wrench is forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy op
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
Bright polished chrome-plate finish
Flank-drive head with surface drive
Related links
- SAM 50 Series Combination Spanner Imperial, 226 mm Overall
- SAM 50-CD Series Combination Spanner Metric 227 mm Overall
- SAM 50-CD Series Combination Spanner Metric 212 mm Overall
- Facom 440 Series Combination Spanner Imperial Double Ended, 248 mm Overall
- SAM 50-FA Series Combination Spanner Metric 113 mm Overall
- SAM 50-FA Series Combination Spanner Metric Double Ended, 105 mm Overall
- SAM 50-FA Series Combination Spanner Metric 94 mm Overall
- SAM 50-FA Series Combination Spanner Metric 104 mm Overall