GUYARD Grey Leather Spats

Subtotal (1 pack of 5 units)*

Kr. 719,46

(exc. VAT)

Kr. 899,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 719,46Kr. 143,892

*price indicative

RS Stock No.:
340-587
Mfr. Part No.:
GUETTRE 67100 V
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Material

Leather

Product Type

Spats

Colour

Grey

RoHS Status: Exempted

COO (Country of Origin):
PK
The GUYARD Gaiter is made from durable chrome tanned split cowhide leather, providing robust protection for both the foot and leg. The upper foot area is reinforced for added safety, while the leg adjustment is secured with a hook and loop strap, allowing for a customizable and comfortable fit. Additionally, it complies with ISO 13688:2013/A1:2021 and ISO 11611:2015 Class 2 A1+A2 ensuring safety and quality.

Secured by buckle straps under the shoe

Para-aramid filament couture

Gaiter height 31 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy