Energizer Manganese Dioxide 12 V, A23 Ansi-1181 A Battery, 50 mAh, 10 mm x 28.2 mm

Subtotal (1 pack of 1 unit)*

Kr. 20,23

(exc. VAT)

Kr. 25,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 471 unit(s) ready to ship
  • Plus 110 unit(s) ready to ship from another location
  • Plus 640 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +Kr. 20,23

*price indicative

RS Stock No.:
108-818
Distrelec Article No.:
301-19-506
Mfr. Part No.:
7638900295641
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Series

Energiser Alkaline

Product Type

Battery

Battery Size

A23

Nominal Voltage

12V

Chemistry

Manganese Dioxide

Battery Capacity

50mAh

IEC Code

Ansi-1181 A

Number of Batteries

2

Standards/Approvals

No

Weight

8g

Height

28.2mm

Diameter

10mm

COO (Country of Origin):
CN
The Energizer miniature alkaline battery operates on a Manganese Dioxide chemical system.

Jacket metal

Terminal flat contact

Related links