Keysight Technologies N9321C Desktop N932x-C BSA-C Spectrum Analyser Spectrum Analyser, 4000 MHz

Subtotal (1 unit)*

Kr. 141 181,04

(exc. VAT)

Kr. 176 476,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 141 181,04

*price indicative

RS Stock No.:
230-1206
Mfr. Part No.:
N9321C
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Bandwidth

4000MHz

Product Type

Spectrum Analyser

Number of Channels

1

Sweep Modes

Continuous, Single

Series

N932x-C BSA-C Spectrum Analyser

Power Source

Mains

Minimum Operating Temperature

5°C

Maximum Operating Temperature

45°C

Standards/Approvals

IEC/EN 610101 2nd Edition, ICES001, UL 610101 2nd Edition, CSA C22.2 No. 61010104

Weight

7.9kg

Interface Type

USB, LAN

Desktop/Handheld

Desktop

Model Number

N9321C

COO (Country of Origin):
CN
The Keysight Technologies N9321C spectrum analyzer has a bandwidth of 9kHz to 4GHz. It has continuous and single sweep modes. This analyzer has Clear/write, maximum hold, minimum hold, average trace functions. It has display modes such as Spectrogram, Spectrum trace

Tough to Beat simplicity and efficiency

Operating temperature range between +5 and +45°C

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy