Keysight Technologies N9323C Desktop N932x-C BSA-C Spectrum Analyser Spectrum Analyser, 13600 MHz

Subtotal (1 unit)*

Kr. 231 980,32

(exc. VAT)

Kr. 289 975,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 231 980,32

*price indicative

RS Stock No.:
230-1207
Distrelec Article No.:
302-39-247
Mfr. Part No.:
N9323C
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Bandwidth

13600MHz

Product Type

Spectrum Analyser

Number of Channels

1

Sweep Modes

Single, Continuous

Series

N932x-C BSA-C Spectrum Analyser

Power Source

Mains

Minimum Operating Temperature

5°C

Maximum Operating Temperature

45°C

Standards/Approvals

CSA C22.2 No. 61010104, ICES001, UL 610101 2nd Edition, IEC/EN 610101 2nd Edition

Interface Type

USB, LAN

Weight

7.9kg

Desktop/Handheld

Desktop

Model Number

N9323C

COO (Country of Origin):
CN
The Keysight Technologies N9323C spectrum analyzer has a bandwidth of 1MHz to 13.6GHz. It has continuous and single sweep modes. This analyzer has Clear/write, maximum hold, minimum hold, average trace functions. It has display modes such as Spectrogram, Spectrum trace.

Tough to Beat simplicity and efficiency

Operating temperature range between +5 and +45°C

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy