Ecospill Ltd Spill Absorbent Premier Roll for Chemical Use, 80 L Capacity, 1 Per Pack per Pack

Subtotal (1 unit)*

Kr. 983,50

(exc. VAT)

Kr. 1 229,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 983,50

*price indicative

RS Stock No.:
192-7673
Mfr. Part No.:
C0405040
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Sub Type

Roll

Product Type

Spill Absorbent

Application

Chemical

Absorbent Capacity

80L

Quantity Per Package

1Per Pack

Trade Name

Premier

Colour

Yellow

Standards/Approvals

No

Width

500mm

Length

40m

RoHS Status: Exempted

COO (Country of Origin):
FR
Chemical Roll with excellent resistance to wear and market leading tensile strength. Bonded, Perforated and with Coverstock our range is perfect for emergency response as well as day to day applications.

Cover stock ensures excellent wear characteristics

Bonded and perforated for greater utility and strength

Highly absorbent with excellent fluid retention properties

Ideal for use on large areas such as walk ways or production lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy