Ecospill Ltd Spill Absorbent Premier Pad for Maintenance Use, 80 L Capacity, 100 Per Pack per Pack

Subtotal (1 box of 100 units)*

Kr. 840,38

(exc. VAT)

Kr. 1 050,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 48 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 840,38Kr. 8,404

*price indicative

RS Stock No.:
192-7702
Mfr. Part No.:
M0415040
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Sub Type

Pad

Product Type

Spill Absorbent

Application

Maintenance

Absorbent Capacity

80L

Quantity Per Package

100Per Pack

Trade Name

Premier

Colour

Grey

Standards/Approvals

No

Width

500mm

Length

40m

RoHS Status: Exempted

COO (Country of Origin):
FR
Maintenance pad with excellent resistance to wear and market leading tensile strength. Bonded, Perforated and with Coverstock our range is perfect for emergency response as well as day to day applications.

Bonded with cover stock for excellent wet strength and durability

Highly absorbent with excellent fluid retention properties

Manufactured from high grade polypropylene

Available in packs of 100 and 200 pads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy