Ecospill Ltd Spill Absorbent Premier Pad for Maintenance Use, 0.8 L Capacity, 100 Per Pack per Pack

Subtotal (1 pack of 100 units)*

Kr. 943,00

(exc. VAT)

Kr. 1 179,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 1 200 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 9,43Kr. 943,00

*price indicative

RS Stock No.:
277-9845
Mfr. Part No.:
M0015040
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Absorbent

Sub Type

Pad

Application

Maintenance

Absorbent Capacity

0.8L

Quantity Per Package

100Per Pack

Trade Name

Premier

Width

400mm

Length

500mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR
The Ecospill Ltd is Poly Backed MAINTENANCE PADS which offers first class performance and the PVC backing also protects surfaces underneath from any liquid residue. These pads are ideal for workshop tables where oily tools maybe used or placed.

First class performance

Protects surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy