Ecospill Ltd Spill Absorbent Premier Pad for Oil Use, 0.8 L Capacity, 100 Per Pack per Pack

Subtotal (1 pack of 100 units)*

Kr. 961,50

(exc. VAT)

Kr. 1 201,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 9,615Kr. 961,50

*price indicative

RS Stock No.:
277-9836
Mfr. Part No.:
H0015040
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Sub Type

Pad

Product Type

Spill Absorbent

Application

Oil

Absorbent Capacity

0.8L

Quantity Per Package

100Per Pack

Trade Name

Premier

Width

400mm

Standards/Approvals

No

Length

500mm

RoHS Status: Exempted

COO (Country of Origin):
FR
The Ecospill Ltd is PREMIER Poly Backed only oil pads which offers first class performance and the PVC backing also protects surfaces underneath from any liquid residue. These pads are ideal for garages where oil maybe spilt from machinery.

First class performance

Protects surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy