RS PRO Spill Kit for Chemical Use, 3.5 L Capacity
- RS Stock No.:
- 187-4695
- Brand:
- RS PRO
Subtotal (1 box of 16 units)*
Kr. 840,93
(exc. VAT)
Kr. 1 051,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 840,93 | Kr. 52,558 |
*price indicative
- RS Stock No.:
- 187-4695
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Application | Chemical | |
| Absorbent Capacity | 3.5L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Application Chemical | ||
Absorbent Capacity 3.5L | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Classic styled Chemical absorbent pillow from the RS PRO range. Impressive absorbent quality and retention Low linting pillow skin, MADE from sewn spun bond material. Highly durable. Designed to absorb and retain all industrial liquids, including aggressive chemicals Metal and plastic tag free. No detachable items on the pillow. Very fast absorbing, even on heavy fluids. Chemical resistant Yellow colour gives easy indication of product to use in an emergency. The TOP quality chemical absorbent boom on the market
High strength spun bond outer skin
Soft for using where space is a limited
Highly absorbent Virgin polypropylene fill
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length