Subtotal (1 unit)*
Kr. 1 503,46
(exc. VAT)
Kr. 1 879,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 503,46 |
*price indicative
- RS Stock No.:
- 187-4708
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 120L | |
| Standards/Approvals | No | |
| Length | 5000000mm | |
| Width | 400mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Absorbent Capacity 120L | ||
Standards/Approvals No | ||
Length 5000000mm | ||
Width 400mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Outstanding quality Oil Only (Hydrophobic) absorbent roll from the RS PRO range. Maximum strength due to low linting cover stock applied to one side, minimises ripping, tearing and fraying Dimpled to ensure product stability even when saturated Designed to absorb and retain all oils and fuels Oil only properties mean the product will absorb floating oil from the surface of other fluids, i.e. water, coolant etc. Superb absorbent capacity 100% TOP grade polypropylene construction. Perforated for economy of use All-white construction indicates easily when oil has been absorbed Fast absorbing, even on heavy oils Designed for use in heavy engineering environment, where strength is paramount
High tensile strength spunbond coverstock
Perforated sections to reduce wastage
Perforated to facilitate variable requirements
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length