RS PRO Spill Kit for Chemical Use, 30 L Capacity

Subtotal (4 units, in packs of 4)*

Kr. 1 821,45

(exc. VAT)

Kr. 2 276,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +Kr. 455,363Kr. 1 821,45

*price indicative

RS Stock No.:
193-8427
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spill Kit

Application

Chemical

Absorbent Capacity

30L

Length

3m

Width

130mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

Classic Chemical Boom


The chemical absorbent boom from the RS PRO range. Easily attached to each other, via Snap-on clip and ring system. Designed for containing and corralling spills on a hard surface. Maximum fluid retention due to spun bond inner skin, and netting technology. Very high absorbency, retains barrier function even when saturated. Chemical resistant. Yellow colour gives easy indication of product to use in an emergency.

Industrial strength nylon outer netting with continuous high tensile draw cord

Designed for corralling spills on hard surfaces

Fitted with karabiner clips to form a continuous boom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy