- RS Stock No.:
- 269-7419
- Mfr. Part No.:
- AEFRG/MW
- Brand:
- 4lite UK
Available to back order for despatch 29.05.2024
Added
Price 1 Box of 20
Kr. 2 524,17
(exc. VAT)
Kr. 3 155,21
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 2 524,17 | Kr. 126,208 |
*price indicative |
- RS Stock No.:
- 269-7419
- Mfr. Part No.:
- AEFRG/MW
- Brand:
- 4lite UK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Ansell edge GU10 fire rated gimble matt white downlight for shallow ceiling voids is suitable for residential and hospitality applications. It has protective sheathing spring clips for ease of installation and ceiling protection. This twistlock lamp has retaining ring for ease of lamp replacement. It has option to add bluetooth and WiFi enabled smart WiZ GU10 lamp.
Ultra-slim bezel profile
Push fit terminals for fast loop-in, loop-out wiring
Push fit terminals for fast loop-in, loop-out wiring
Specifications
Attribute | Value |
---|---|
Lamp Type | GU10 |
Type | Downlight |
Lamp Base | GU10 |
Voltage Rating | 240 V |
Length | 90 |
Dimensions | 105 x 95 mm |
Wattage | 50 W |