- RS Stock No.:
- 146-5265
- Mfr. Part No.:
- CSK 35-P
- Brand:
- Stieber
Available to back order for despatch 29.07.2024
Added
Price Each
Kr. 1 796,49
(exc. VAT)
Kr. 2 245,61
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 796,49 |
5 + | Kr. 1 724,72 |
- RS Stock No.:
- 146-5265
- Mfr. Part No.:
- CSK 35-P
- Brand:
- Stieber
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Types CSK..P and CSK..PP are sprag type freewheels integrated into 62.. series ball bearings (except size 40). They are bearing supported, delivered grease lubricated and protected against dust of more than 0,3 mm. The use of additional nylos type seals is recommended especially when the working temperature exceeds 50°C. Oil bath lubrication is also possible.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35mm |
Outside Diameter | 72mm |
Torque | 175Nm |
Race Width | 17mm |
Series | 62 |
Over-running Speed | 3600rpm |
Dynamic Load Rating | 12.6kN |
Static Load Rating | 7.28kN |
Keyway | Inner and Outer Race |
Drag Torque | 5.8Ncm |