- RS Stock No.:
- 146-5269
- Mfr. Part No.:
- ASNU 12
- Brand:
- Stieber
17 In stock for same day dispatch
Added
Price Each
Kr. 1 879,59
(exc. VAT)
Kr. 2 349,49
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 879,59 |
5 + | Kr. 1 804,38 |
- RS Stock No.:
- 146-5269
- Mfr. Part No.:
- ASNU 12
- Brand:
- Stieber
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Type ASNU is a roller type freewheel non-bearing supported. Bearings are required to support axial and radial loads. Lubrication and sealing must also be provided by the installation. A typical arrangement is to install this type alongside a bearing within the same location tolerances. The inner race is keyed to the shaft. The outer race has positive n6 tolerance, to give a press fit in a H7 housing. Additional side notches in the outer race provide for positive torque transmission. If the housing is to K6 tolerance, use of the notches is not necessary, but the housing must be strong enough to not expand after assembly. This design can accept an axial misalignment of inner and outer race of ± S/2.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Outside Diameter | 35mm |
Torque | 12Nm |
Race Width | 13mm |
Series | 63 |
Over-running Speed | 3300 (Inner) rpm, 50000 (Outer) rpm |
Keyway | Inner and Outer Race |
Drag Torque | 1.6Ncm |