Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 780-5300
- Mfr. Part No.:
- 30423
- Brand:
- CRC
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
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Grey | |
| Base Material | Water | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Galva Brite | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Grey | ||
Base Material Water | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Galva Brite | ||
- COO (Country of Origin):
- BE
Galva Brite
GALVA BRITE is a single component, zinc-aluminium coating combining corrosion protection properties with the lustre look of aluminium.
Bright, cold galvanize coating
Excellent touch-up for galvanized surfaces
Provides excellent corrosion and rust resistance to ferrous metals
Unique combination of flexibility and hardness
Resists rusting, peeling and fading
Adheres well to metal surfaces
Applications:
Fences and gates, home, garden and farm equipment, construction equipment, structural steel, guard rails, welding seams, pipes and fittings
Related links
- CRC 400 ml Grey Zinc Spray Paint
- nVent HOFFMAN 400 ml RAL 7032 Grey Spray Paint
- Kontakt Chemie 200 ml Grey Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 9006 Silver Gloss Spray Paint
- CRC 400 ml RAL 3002 Red Hard Wearing Spray Paint
- CRC 400 ml No RAL Silver Matt Spray Paint
- CRC 500 ml Grey Gloss Spray Paint