UVOX Nylon Spring Clip 9.3 mm x
- RS Stock No.:
- 772-0275
- Mfr. Part No.:
- TMC704
- Brand:
- UVOX
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 181,10
(exc. VAT)
Kr. 226,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | Kr. 1,811 | Kr. 181,10 |
| 500 - 900 | Kr. 1,748 | Kr. 174,80 |
| 1000 - 2900 | Kr. 1,70 | Kr. 170,00 |
| 3000 + | Kr. 1,655 | Kr. 165,50 |
*price indicative
- RS Stock No.:
- 772-0275
- Mfr. Part No.:
- TMC704
- Brand:
- UVOX
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
| Brand | UVOX | |
| Product Type | Spring Clip | |
| Overall Height | 9.3mm | |
| Coating Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand UVOX | ||
Product Type Spring Clip | ||
Overall Height 9.3mm | ||
Coating Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Transistor clips
These transistor clips can be mounted on boards or panels, thereby maintaining pressure on the component.
Related links
- UVOX Nylon Spring Clip 7 mm x, 4 mm
- UVOX Nylon Spring Clip 9 mm x, 4 mm
- RS PRO 12.7 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 2.8 mm
- RS PRO 31.75 mm Nylon Stainless Steel Spring Clip 11.11 mm x, 3.6 mm
- HellermannTyton Natural Rivet Cable Tie Mount 9.3 mm x 22mm x 18 mm
- RS PRO Natural Cable Tie Mount 9.3 mm x 14.7mm x 30 mm
- RS PRO 6.35 mm Nylon Stainless Steel Spring Clip 6.35 mm x, 2.2 mm
- RS PRO 12 mm Nylon Steel Spring Clip 16.27 mm x, 2.92 mm