Ganter Stainless Steel M16 x 1.5 mm Index Plunger, 75.5 mm Long

Subtotal (1 pack of 5 units)*

Kr. 2 266,62

(exc. VAT)

Kr. 2 833,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 266,62Kr. 453,324

*price indicative

RS Stock No.:
100-148
Mfr. Part No.:
GN.35524
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Index Plunger

Sub Type

Ball Spring Plunger

Body Material

Stainless Steel

Thread Size

M16 x 1.5 mm

Length

75.5mm

Standards/Approvals

RoHS, INOX Stainless steel

COO (Country of Origin):
DE
The Elesa Indexing plungers made of Steel or Stainless Steel with rest position. They are used for such applications where the plunger has to stay in its retracted position.

RoHS compliant

Related links