Ganter Stainless Steel M4 Ball & Spring Plunger, 5 mm Long
- RS Stock No.:
- 100-156
- Mfr. Part No.:
- GN.32101
- Brand:
- Ganter
Subtotal (1 pack of 50 units)*
Kr.1 095 37
(exc. VAT)
Kr.1 369 21
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 095,37 | Kr. 21,907 |
*price indicative
- RS Stock No.:
- 100-156
- Mfr. Part No.:
- GN.32101
- Brand:
- Ganter
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
| Brand | Ganter | |
| Sub Type | Ball Spring Plunger | |
| Product Type | Ball & Spring Plunger | |
| Body Material | Stainless Steel | |
| Thread Size | M4 | |
| Length | 5mm | |
| Ball Diameter | 3mm | |
| Standards/Approvals | INOX Stainless steel, RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Sub Type Ball Spring Plunger | ||
Product Type Ball & Spring Plunger | ||
Body Material Stainless Steel | ||
Thread Size M4 | ||
Length 5mm | ||
Ball Diameter 3mm | ||
Standards/Approvals INOX Stainless steel, RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Spring Plungers made of Stainless Steel or Brass or Plastic, Press-On Type, with Ball. They are used as detents as well as for push-on and push-off applications and ejectors.
RoHS compliant
Related links
- Ganter Technopolymer Ball & Spring Plunger, 5mm Long
- Ganter Stainless Steel Ball & Spring Plunger, 9mm Long
- Ganter Stainless Steel Ball & Spring Plunger, 6mm Long
- Ganter Stainless Steel Ball & Spring Plunger, 7mm Long
- Ganter Stainless Steel M6mm Ball & Spring Plunger, 14mm Long
- Ganter Stainless Steel M8 Ball & Spring Plunger, 16mm Long
- RS PRO Acetal Ball & Spring Plunger, 5mm Long
- Ganter Stainless Steel M16 x 1.5mm Index Plunger, 54mm Long