Ganter Stainless Steel M10 x 1 Index Plunger, 34 mm Long
- RS Stock No.:
- 100-388
- Mfr. Part No.:
- GN.36415
- Brand:
- Ganter
Subtotal (1 pack of 10 units)*
Kr. 994,97
(exc. VAT)
Kr. 1 243,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 994,97 | Kr. 99,497 |
*price indicative
- RS Stock No.:
- 100-388
- Mfr. Part No.:
- GN.36415
- Brand:
- Ganter
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
| Brand | Ganter | |
| Product Type | Index Plunger | |
| Sub Type | Ball Spring Plunger | |
| Body Material | Stainless Steel | |
| Thread Size | M10 x 1 | |
| Length | 34mm | |
| Standards/Approvals | INOX Stainless steel, RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Index Plunger | ||
Sub Type Ball Spring Plunger | ||
Body Material Stainless Steel | ||
Thread Size M10 x 1 | ||
Length 34mm | ||
Standards/Approvals INOX Stainless steel, RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Mini indexing plungers Steel or Stainless Steel, Covered indexing mechanism, with and without rest position. They have been designed for installation in thin walled sheet metal constructions. They are inserted into position by holding them by the serrated knob. The spanner flats on the lock nut are revealed when retracting the pin so that the mini indexing plunger can be easily tightened by means of a fork spanner.
AISI certified
RoHS compliant
Related links
- Ganter Stainless Steel M10 x 1 Index Plunger, 34 mm Long
- Ganter Stainless Steel M10 x 1 mm Index Plunger, 51 mm Long
- RS PRO Stainless Steel M10 x 1 mm Index Plunger, 51 mm Long
- Ganter Stainless Steel M16 x 1.5 mm Index Plunger, 54 mm Long
- Ganter Stainless Steel M8 x 0.75 Index Plunger, 26.5 mm Long
- Ganter Stainless Steel M12 x 1.5 mm Index Plunger, 61 mm Long
- Ganter Stainless Steel M12 x 1.5 mm Index Plunger, 45 mm Long
- Ganter Stainless Steel M20 x 1.5 mm Index Plunger, 91 mm Long